Altech 1DU10L

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
$ 28.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1DU10L.

IHS

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+31.01%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Carling TechnologiesCLB-123-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 12A 250VAC/32VDC
Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Altech 1DU10L provided by its distributors.

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 10 Amps with a D Trip Curve
Mini Circuit Breaker, Toggle, 10A, DIN Rail, 1 Pole, Screw, D, L Series | Altech Corp 1DU10L
Altech 1DU10L Circuit Breaker, 10A, Miniature, D-Trip, 1 Pole, 277VAA, UL489
L Series Single Pole 10 A AC D-Trip Miniature Molded Case Circuit Breaker
Circuit Breaker 1Pole 10A 240VAC/277VAC
CIRCUIT BREAKER, DIN RAIL MOUNT, 10 A, 2
RS APAC
Circuit Breakers 10A One Pole D
1Du10L, 10A Mcb, D Char |Altech 1DU10L
1 Pole(s), 10A, 277VAC, Din Rail

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD