Altech 1C10UM

Altech UL508 Din Rail Miniature 1 Pole Circuit Breaker Rated at 10 Amps with a C Trip Curve
$ 21.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1C10UM.

IHS

Datasheet16 pages5 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Carling TechnologiesCLB-133-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 13A 250VAC/32VDC

Descriptions

Descriptions of Altech 1C10UM provided by its distributors.

Altech UL508 Din Rail Miniature 1 Pole Circuit Breaker Rated at 10 Amps with a C Trip Curve
CIRCUIT BREAKER, THERMAL MAGNETIC, 10A, 1 POLE, C TRIP, RING TONGUE, V-EA SERIES
Altech 1C10UM Circuit Breaker, UL508 C-Trip, 277VAC, 10A, 1Pole, Mini-Molded Case
1C10UM Single Pole 10 A Medium Magnetic C-Trip Point Circuit Breaker
Circuit Breaker Motor Protection Control 1Pole 10A 42VDC/277VAC
MOTOR CONTROLLER, 1P, 10A, 277VAC/42VDC; Product Range:V-EA Series; Current Rating:10A; No. of Poles:1 Pole; Voltage Rating VDC:42V; Voltage Rating VAC:277V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD