Altech 138-007

Enclosure PC1818-16-tm 182x180x165mm Polycarbonate Transparent Lid M Knockouts
$ 90.773

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Altech 138-007 provided by its distributors.

Enclosure PC1818-16-tm 182x180x165mm Polycarbonate Transparent Lid M Knockouts
Altech 138-007 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 7.17" x 7.09", TK Series
Light Gray/Transparent Polycarbonate Wall Mount Enclosure
INDUSTRIAL ENCLOSURE, POLYCARBONATE, TRANSP LID, M KNOCKOUTS
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:165Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 138-007

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD