Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 127-409

PC1309-6-m, 130x94x57mm Enclosure Polycarbonate, Gray, M Knockouts-Note: Price is for 3 Units
$ 23.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-409.

Master Electronics

Datasheet2 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.89%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY
Bud IndustriesPN-1324
Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES

Descriptions

Descriptions of Altech 127-409 provided by its distributors.

PC1309-6-m, 130x94x57mm Enclosure Polycarbonate, Gray, M Knockouts-Note:Price is for 3 Units
Altech 127-409 Enclosure, PC, Metric KO, Gray, 5.12"x 3.7"x 2.24", TK Series
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57Mm; External Width - Metric:130Mm; External Depth - Metric:94Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-409

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD