Hammond 1554N2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554N2GY.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page19 years ago

Master Electronics

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-80.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1554N2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 4.7 x 4.7 x 2.4 Inch Clear
Hammond1555N2GY
Enclosure, Watertight, Styled Lid, Din Rail, 60 Mm, 120 Mm, 120 Mm, Pc (Polycarbonate), Grey
Hammond1554NGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1336-C
Enclosure 4.72 in. H x 4.72 in. W x 2.36 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1336
Enclosure 4.72 in. H x 4.72 in. W x 2.36 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Hammond 1554N2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,4.7X4.7X2.4IN, NEMA13,1554 SERIES
ENCLOSURE, POLYCARBONATE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 61mm; External Width - Metric: 119mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM