Altech 121-407

Altech 121-407 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
$ 91.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 121-407.

Electro Sonic

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Altech 121-407 provided by its distributors.

Altech 121-407 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
PC 1818-16-o Type 182x180x165mm Gray Polycarbonate IP66 Smooth Side Enclosure
BOX PLAS GRAY 7.170"L X 7.090"W
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:165Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 121-407

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD