What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 110-403

PS77-6-o Gray Polystyrene 94 x 94 x 57 mm Enclosure Smooth Sidewalls Low Cover
$ 12.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-403.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Altech110-401
PS77-6-o Gray Polystyrene 65 x 65 x 57 mm Enclosure Smooth Sidewalls Low Cover
Altech110-402
PS97-6-o, 94x65x57mm Enclosure Polystyrene, Gray, Smooth Side-Note:Price is for 5 Units
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Altech115-402
Altech 115-402 PS97-6, 94x65x57mm Enclosure Polystyrene, Gray, PG Knockout

Descriptions

Descriptions of Altech 110-403 provided by its distributors.

PS77-6-o Gray Polystyrene 94 x 94 x 57 mm Enclosure Smooth Sidewalls Low Cover
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X3.7X2.24 IN, IP66, NEMA 4X, TK 99 SERIES
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:57mm; External Width - Metric:94mm; External Depth - Metric:94mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD