
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73414268 | 514 | 1 | 5h | ||||||||
| Verical | SSSF121900 | 514 | 73 | |||||||||
| Onlinecomponents.com | SSSF121900 | 0 | 750 | Bulk | ||||||||
| Avnet | SSSF121900 | 0 | 3K | 14h | ||||||||
| Future Electronics | SSSF121900 | 0 | 3K | Tape & Reel |
Download ALPS SSSF121900 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ALPS SSSF121900 provided by its distributors.
ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names: