ALPS SPPH410200

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Bulk
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SPPH410200.

Inventory History

3 month trend:
-36.27%

CAD Models

Download ALPS SPPH410200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

E-SwitchTL2230OAF140
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2230 SERIES
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components51281
Switch Push Button DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins
C&K Components51289
Switch Push Button DPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug

Descriptions

Descriptions of ALPS SPPH410200 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Bulk
Plunger Momentary Contact DPDT 10000Cycles 30V 10000Cycles 100mA 6.5mm*6.5mm
Electrical Switches DPDT 8.50mm x 6.50mm 18.00mm 100mA Through Hole RoHS
Switch, 2Pole, Mom; Switch Operation:Momentary; Contact Configuration:Dpdt; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:30V; Contact Current Max:100Ma; Switch Terminals:Pc Pin; Product Range:Spph4 Series; Svhc:No Svhc Rohs Compliant: Yes |Alps Alpine SPPH410200

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD