ALPS RS6011SP6003

Adjustable Resistor/Potentiometer
$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RS6011SP6003.

IHS

Datasheet3 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download ALPS RS6011SP6003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-03-30
LTD Date2023-06-30

Related Parts

Res Carbon Film Potentiometer 10K Ohm 20% 1/10W (45 x 9 x 22mm) Pin Thru-Hole
PTA SERIES, LINEAR POTENTIOMETER W/ 4 MM DIA. SHAFT,10KOHM,+/-20%,0.125W, PCB MNT
PTA SERIES POTENTIOMETER W/ A 4 MM DIA. SHAFT, 10KOHM, +/-20%, 0.06W, PCB MNT
TE Connectivity / CitecCP16SH10IP06103IF
Linear Potentiometer 10kΩ ±20% 200mW ±300ppm/°C Panel Mount 18mm × 16mm × 20.5mm
TT ElectronicsP090S-14T20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Rotary, 10K, 15Mm, 20%; |Tt Electronics / Bi Technologies P160KN-0QD15B10K

Descriptions

Descriptions of ALPS RS6011SP6003 provided by its distributors.

Adjustable Resistor/Potentiometer
Potentiometer, 0.2W, 10000ohm, 10V, 20% +/-Tol
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
10kΩ ±20% 200mW Linear 150V TH 75mm × 5mm × 15mm

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD