ALPS RK27111250K

Potentiometer, 50K ; Resistors Element Type: Variable Rotary Carbon; Resistance, Track: 50KR; Series: RK27; Power...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RK27111250K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK27111250K.

Farnell

Datasheet5 pages18 years ago
Datasheet3 pages24 years ago

Descriptions

Descriptions of ALPS RK27111250K provided by its distributors.

POTENTIOMETER, 50K ; RESISTORS ELEMENT TYPE:VARIABLE ROTARY CARBON; RESISTANCE, TRACK:50KR; SERIES:RK27; POWER RATING:0.05W; CASE STYLE:PANEL MOUNT; ANGLE, ROTATION MECHANICAL:300(DEGREE); DIAMETER, SHAFT:6MM; TEMPERATURE, FULL POWER;ROHS COMPLIANT: YES
POTENTIOMETER, 50K; Track Resistance:50kohm; Track Taper:Logarithmic; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:30VAC; Series:RK27; Power Rating:50mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; Full Power Rating Temperature:70°C; Mounting Type:Through Hole; Resistance:50kohm; Resistor Element Material:Metal Foil; Rotation Mechanical Angle:300°; Shaft Diameter:6mm; Termination Type:Solder; Thread Size:M9 x 0.75; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:30V

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD