ALPS RK16814MGA0K

Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 9.645
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK16814MGA0K.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+9.95%

CAD Models

Download ALPS RK16814MGA0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-02
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-01
LTD Date2027-06-01

Related Parts

ROTARY POTENTIOMETER, 100KOHM, 17MM, 20%
PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB182-K230K-104A
POTENTIOMETER CARBON CERMET LINEAR 100 KOHMS KNURLED SHAFT PTV09 SERIES
TT ElectronicsP120KGP-F20BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT Electronics91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91BR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of ALPS RK16814MGA0K provided by its distributors.

Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Alps Alpine RK16814MGA0K ポテンショメータ
Rotary Motor Potentiometers
POT 100K OHM 1/20W LOGARITHMIC
100K¦¸ ¡À20% 50mW

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD