What’s new: Find the right parts faster with our redesigned experience

Learn more

ALPS RK16312A0B85

Potentiometer, 0.05W, 10000ohm, 5V, 20% +/-Tol, 1 Turn(s)
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK16312A0B85.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+11.75%

CAD Models

Download ALPS RK16312A0B85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
PTA SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.1W, THROUGH HOLE
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of ALPS RK16312A0B85 provided by its distributors.

Potentiometer, 0.05W, 10000ohm, 5V, 20% +/-Tol, 1 Turn(s)
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (32.1 X 20.5mm) Pin Panel Mount/Through Hole Bulk
10K¦¸ ¡À20% 50mW 5V 32.1mm*20.5mm
POT 10K OHM 1/20W LOGARITHMIC

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD