ALPS RK09K11310KB

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 28.8mm) Pin Bracket Mount/Through Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RK09K11310KB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK09K11310KB.

element14 APAC

Datasheet5 pages18 years ago

Descriptions

Descriptions of ALPS RK09K11310KB provided by its distributors.

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 28.8mm) Pin Bracket Mount/Through Hole
Carbon; Power Rating:50mW; Track Resistance:10kohm; Resistance Tolerance:± 20%; Series:RK09; Resistor Element Material:Carbon Composition; Voltage Rating:20VDC; No. of Turns:1; Resistance:10kohm ;RoHS Compliant: Yes
POTENTIOMETER, 10K; Power Rating:50mW; Track Resistance:10kohm; Tolerance, Resistance:± 20%; Series:RK09; Operating Temperature Range:-10°C to +60°C; Resistor Element Type:Carbon; Voltage, Rating:20V dc; Adjustment Type:Vertical; Termination Type:Solder; Case Style:PCB Mount; Resistance:10kohm; Resistance, End:10kohm; Rotation Mechanical Angle:280°; Temperature, Full Power Rating:70°C; Terminal Type:PCB Terminals; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:50V; Voltage Rating, DC:20V; No. of Turns:1; Shaft Diameter:6mm; Track Taper:Linear

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD