Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS RK09K1130AH1

10KΩ ±20% 50mW 20V Plugins Bracket mounting,Through hole mounting 9.8mm*6.8mm*28.8mm
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK09K1130AH1.

IHS

Datasheet4 pages0 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-15.24%

CAD Models

Download ALPS RK09K1130AH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC

Descriptions

Descriptions of ALPS RK09K1130AH1 provided by its distributors.

10KΩ ±20% 50mW 20V Plugins Bracket mounting,Through hole mounting 9.8mm*6.8mm*28.8mm
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole
Audio single pot. 10K Vertical 25mm; 1B
Single Unit-Single Shaft (KX) Vertical
POT, ROTARY, 10K, 17MM, 20%; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 50mW; Resistance Tolerance: ± 20%; Product Range: RK09 Series; Potentiometer Mounting: Through Hole; Shaft Diameter
Carbon Linear Potentiometer, 10Kohm, 20%, 50Mw; Rango De Producto:Serie Rk09; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:50Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Alps Alpine RK09K1130AH1

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD