Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS RK09K113004U

Potentiometer, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK09K113004U.

IHS

Datasheet4 pages0 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-57.09%

CAD Models

Download ALPS RK09K113004U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943

Descriptions

Descriptions of ALPS RK09K113004U provided by its distributors.

Potentiometer, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
10KΩ ±20% 50mW linear Plugins SMD mount 9.8mm*6.8mm*18.8mm
Single Unit-Single Shaft (KX) Vertical, With Center Detent
Potentiometer Mono V Flat 15mm 10K 1B
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
Audio single pot. 10K Vertical 15mm; 1B
Alps Alpine RK09K113004U ポテンショメータ
RS APAC

Images

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD