Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS RK09D1130C2P

Potentiometer, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)

$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK09D1130C2P.

IHS

Datasheet4 pages0 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+13.95%

CAD Models

Download ALPS RK09D1130C2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2023-03-30
LTD Date2023-06-30

Related Parts

PanasonicEVU-E2AF25B14
POTENTIOMETER 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 10K EVU SERIES
Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V

Descriptions

Descriptions of ALPS RK09D1130C2P provided by its distributors.

Potentiometer, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
10kΩ ±20% 50mW Linear 20V Panel Mount 9.8mm × 9.8mm × 28.8mm
Single Unit-Single Shaft (KX) Vertical W / 300 Deg.Rot. W /
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole
9mm Snap-In Potentiometers 9MM 10K V/ADJ
Audio single pot. 10K Vertical 25mm; 1B

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD