Alpha Wire SF61118CY OR005

Flex Servo Cable, SF61118CY Orange 100 Ft 18 AWG/4 Cond Flex Servo Power Removed 4/21/23
$ 500.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SF61118CY OR005.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages13 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire45194 SL199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire45364 SL199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire45074 BK199
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire SF61118CY OR005 provided by its distributors.

FLEX SERVO CABLE, SF61118CY ORANGE 100 FT 18 AWG/4 COND FLEX SERVO POWER Removed 4/21/23
MULTICONDUCTOR CABLE,18 AWG,4C, FLEX SERVO POWER, T
Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:18Awg; Conductor Area Csa:0.96Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire SF61118CY OR005
CABLE, 18AWG, TPE, 4 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:18AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 30AWG; Conductor Area CSA:0.96mm²; Jacket Colour:Orange; Jacket Material:TPE (Thermoplastic Elastomer); External Diameter:9.75mm; Conductor Material:Tinned Copper; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF61118CY-OR005
  • SF61118CYOR005