Alpha Wire SF61116CY OR005

Flex Servo Cable, SF61116CY Orange 100 Ft 16 AWG/4 Cond Flex Servo Power Removed 4/21/23
$ 464.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SF61116CY OR005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet2 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Alpha Wire45444 BK199
Xtra-Guard 4/Bulk Ft |Alpha Wire 45444 BK199
Alpha Wire45534 SL199
Wire And Cable, 4 Conductor(s), 16AWG, 1414V, Flexible Cord And Fixture Wire
Alpha Wire45434 SL199
Wire And Cable, 4 Conductor(s), 16AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire SF61116CY OR005 provided by its distributors.

FLEX SERVO CABLE, SF61116CY ORANGE 100 FT 16 AWG/4 COND FLEX SERVO POWER Removed 4/21/23
MULTICONDUCTOR CABLE,16 AWG,4C, FLEX SERVO POWER, T
Shielded Multiconductor Cable, 4 Conductor, 16Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:16Awg; Conductor Area Csa:1.32Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire SF61116CY OR005
CABLE, 16AWG, TPE, 4 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Strands x Strand Size:26 x 30AWG; Conductor Area CSA:1.32mm²; Jacket Colour:Orange; Jacket Material:TPE (Thermoplastic Elastomer); External Diameter:10.36mm; Conductor Material:Tinned Copper; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF61116CY-OR005
  • SF61116CYOR005