Alpha Wire PPC9 SL080

Cable Gland Slate (10 Pieces per Package) 4-8mm Standard PG Plastic Cable Gland
$ 12.801
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PPC9 SL080.

TME

Datasheet1 page8 years ago
Datasheet2 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-7.20%

Descriptions

Descriptions of Alpha Wire PPC9 SL080 provided by its distributors.

Cable Gland Slate (10 Pieces per Package) 4-8mm Standard PG Plastic Cable Gland
Cable Gland Clamping range: 4...8 mm Temperature range: -20 ... 100 °C Colour: Slate Material: Polyamide 6 / Chloroprene (CR) Protection rating: IP68 Thread: PG9 Bore hole ø: 15.2 mm Thread length: 8 mm
Cable Gland, Polyamide 6, 4-8Mm, Slate; Thread Size:Pg9; Cable Diameter Min:4Mm; Cable Diameter Max:8Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Slate; Ip/Nema Rating:Ip66, Ip68; Product Range:Fit Ppc Series Rohs Compliant: Yes |Alpha Wire PPC9 SL080

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPC9-SL080
  • PPC9SL080