Alpha Wire PPC21 BK080

Cable Gland Black (10 Pieces per Package) 13-18mm Standard PG Plastic Cable Gland
$ 40.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PPC21 BK080.

Electro Sonic

Datasheet2 pages1 year ago
Datasheet4 pages8 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Alpha Wire PPC21 BK080 provided by its distributors.

Cable Gland Black (10 Pieces per Package) 13-18mm Standard PG Plastic Cable Gland
CABLE GLAND, PG21, CLAMPING 0.511-0.708 IN, POLYAMIDE, BLACK, IP68, PPC SERIES
Cable Accessories Cable Gland Polyamide 6/6 Black Package
Cable Gland, 13 ... 18mm, PG21, Polyamide, Black
Cable Gland, Pg21, Pa 6, 13-18Mm, Blk; Thread Size:Pg21; Cable Diameter Min:13Mm; Cable Diameter Max:18Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; Ip/Nema Rating:Ip66, Ip68; Product Range:Fit Ppc Series Rohs Compliant: Yes |Alpha Wire PPC21 BK080

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPC21-BK080
  • PPC21BK080