Alpha Wire PNC3/4 SL080

Cable Gland Slate (10 Pieces per Package) 13-18mm Standard NPT Plastic Cable Gland
$ 33.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PNC3/4 SL080.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Datasheet4 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire PNC3/4 SL080 provided by its distributors.

Cable Gland Slate (10 Pieces per Package) 13-18mm Standard NPT Plastic Cable Gland
CABLE GLAND, NPT 3/4IN, CLAMPING 0.512-0.709 IN, POLYAMIDE, GRAY, PNC SERIES
Cable Gland Clamping range: 13...18 mm Temperature range: -20 ... 100 °C Colour: Slate Material: Polyamide 6 / Chloroprene (CR) Protection rating: IP68 Thread: NPT3/4'' Bore hole ø: 26.67 mm Thread length: 15 mm
CABLE GLAND, POLYAMIDE 6, 13-18MM, SLATE; Thread Size - Imperial: 3/4" NPT; Thread Size - Metric: -; Cable Diameter Min: 13mm; Cable Diameter Max: 18mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Slate; IP / NE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNC3/4-SL080
  • PNC3/4SL080