Alpha Wire PNC3/4 BK080

Cable Gland Black (10 Pieces per Package) 13-18mm Standard NPT Plastic Cable Gland
$ 46.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PNC3/4 BK080.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Datasheet4 pages8 years ago

Newark

TME

Inventory History

3 month trend:
+19.14%

Descriptions

Descriptions of Alpha Wire PNC3/4 BK080 provided by its distributors.

Cable Gland Black (10 Pieces per Package) 13-18mm Standard NPT Plastic Cable Gland
CABLE GLAND, NPT 3/4IN, CLAMPING 0.512-0.709 IN, POLYAMIDE, BLACK, PNC SERIES
Cable Gland, 13 ... 18mm, NPT-3/4", Polyamide, Black
Alpha Wire PA 6, FIT, NPT 3/4in
CABLE GLAND 13-18.01MM 3/4" NPT
Cable Gland, 3/4" Npt, Pa 6, 18Mm, Blk; Thread Size:3/4" Npt; Cable Diameter Min:13Mm; Cable Diameter Max:18Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; Ip/Nema Rating:Ip66, Ip68; Product Range:Fit Pnc Seriesrohs Compliant: Yes |Alpha Wire PNC3/4 BK080

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNC3/4-BK080
  • PNC3/4BK080