Alpha Wire PNC1/2 BK080

Cable Gland Black (10 Pieces per Package) 6-12mm Standard NPT Plastic Cable Gland
$ 26.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PNC1/2 BK080.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Datasheet4 pages8 years ago

Newark

TME

Inventory History

3 month trend:
-39.92%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire PNC1/2 BK080 provided by its distributors.

Cable Gland Black (10 Pieces per Package) 6-12mm Standard NPT Plastic Cable Gland
CABLE GLAND, NPT 1/2IN, CLAMPING 0.236-0.472 IN, POLYAMIDE, BLACK, PNC SERIES
Cable AccessoriesCable Gland Polyamide 6/6 Black Package
CABLE GLAND 6-12MM 1/2NPT POLY
Alpha Wire PA 6, FIT, NPT 1/2in
CABLE GLAND, 1/2" NPT, PA 6, 6-12MM, BLK; Thread Size - Imperial: 1/2" NPT; Thread Size - Metric: -; Cable Diameter Min: 6mm; Cable Diameter Max: 12mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Black; IP / NEM

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNC1/2-BK080
  • PNC1/2BK080