Alpha Wire PNC1 SL080

Cable Gland Slate (10 Pieces per Package) 18-25mm Standard NPT Plastic Cable Gland
$ 33.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PNC1 SL080.

TME

Datasheet1 page8 years ago
Datasheet2 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-10.46%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire PNC1 SL080 provided by its distributors.

Cable Gland Slate (10 Pieces per Package) 18-25mm Standard NPT Plastic Cable Gland
CABLE GLAND, NPT 1IN, CLAMPING 0.709-0.984 IN, POLYAMIDE, GRAY, PNC SERIES
Cable Accessories Cable Gland Polyamide 6 Slate Package
Alpha Wire £¨O /£©, , FIT, NPT 1in
Cable Gland Clamping range: 18...25 mm Temperature range: -20 ... 100 °C Colour: Slate Material: Polyamide 6 / Chloroprene (CR) Protection rating: IP68 Thread: NPT1'' Bore hole ø: 33.4 mm Thread length: 18 mm
CABLE GLAND, POLYAMIDE 6, 18-25MM, SLATE; Thread Size:1" NPT; Cable Diameter Min:18mm; Cable Diameter Max:25mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Slate; IP / NEMA Rating:IP66, IP68; Product Range:FIT PNC SeriesRoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNC1-SL080
  • PNC1SL080