Alpha Wire PMC20 SL080

Cable Gland Slate (10 Pieces per Package) Metric 6-12mm Standard Plastic Cable Gland
$ 23.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PMC20 SL080.

TME

Datasheet1 page8 years ago
Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.82%

Descriptions

Descriptions of Alpha Wire PMC20 SL080 provided by its distributors.

Cable Gland Slate (10 Pieces per Package) Metric 6-12mm Standard Plastic Cable Gland
CABLE GLAND, POLYAMIDE 6, GRAY, M20, ACCEPTED CABLE DIAM 6-12 MM, FIT SERIES
Cable Accessories Cable Gland Polyamide 6 Slate Package
Cable Gland, 6 ... 12mm, M20, Polyamide, Slate
Alpha Wire £¨O /£©, , FIT, M20
Cable Gland, Polyamide 6, 6-12Mm, Slate; Thread Size:M20 X 1.5; Cable Diameter Min:6Mm; Cable Diameter Max:12Mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Slate; Ip/Nema Rating:Ip66, Ip68 Rohs Compliant: Yes |Alpha Wire PMC20 SL080

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMC20-SL080