Alpha Wire PF2404 NA005

FIT Wire Management Natural 100 Feet Uncoated Fiberglass Sleeving 0.204 Inch Inside Diameter
$ 82.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PF2404 NA005.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-84.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alpha Wire PF2404 NA005 provided by its distributors.

FIT Wire Management Natural 100 Feet Uncoated Fiberglass Sleeving 0.204 Inch Inside Diameter
FIT WIRE MANAGEMENT, PIF2404 NATURAL 100 FT UNCOATED FIBERGLASS SLEEVING Removed 4/21/23
SLEEVING, NATURAL, HEAT ANNEALED BRAIDED FIBERGLASS, LENGTH 100.00 FT
4AWG (.208" OD) UNCOATED, FIBERGLASS SLEEVING UL VW-1, 100FT
Natural Fiberglass Braided Sleeving
SLEEVING 0.204" ID FBRGLASS 100'
CABLE SLEEVE, BRAIDED, 0.224", NATURAL; Sleeving / Tubing Type:Braided; Sleeving Material:Fibreglass; Sleeving Colour:Natural; Internal Diameter:0.224"; Length - Metric:30.5m; Length - Imperial:100ft; Product Range:FIT PIF 240 SeriesRoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF2404-NA005
  • PF2404NA005