Alpha Wire MNPT3/8 NC080

Brass Cable Gland, Npt 3/8IN, Clamping 0.157-0.315IN, Neoprene Seal, Mnpt Series
$ 93.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire MNPT3/8 NC080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-55.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Alpha Wire MNPT3/8 NC080 provided by its distributors.

BRASS CABLE GLAND, NPT 3/8IN, CLAMPING 0.157-0.315IN, NEOPRENE SEAL, MNPT SERIES
Cable Gland No Color (10 Pieces per Package) 13-18mm PG21 Metal
Cable Accessories Cable Gland Brass Silver Nickel
Cable Gland, 3/8" Npt, Brass, 4-8Mm; Thread Size:3/8" Npt; Cable Diameter Min:4Mm; Cable Diameter Max:8Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip66, Ip68; Product Range:Fit Mnpt Series Rohs Compliant: Yes |Alpha Wire MNPT3/8 NC080
CABLE GLAND 4-8MM 3/8" NPT BRASS
Cable Gland Clamping range: 4...8 mm Temperature range: -20 ... 100 °C Material: Brass, Nickel-Plated Thread: NPT3/8'' Thread length: 11.5 mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNPT3/8-NC080
  • MNPT3/8NC080