Alpha Wire MES20 NC080

Brass Cable Gland, M20X1.5, Clamping 0.236-0.472 in, Neoprene Seal, Mes Series
$ 68.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire MES20 NC080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
+61.86%

Descriptions

Descriptions of Alpha Wire MES20 NC080 provided by its distributors.

BRASS CABLE GLAND, M20X1.5, CLAMPING 0.236-0.472 IN, NEOPRENE SEAL, MES SERIES
Cable Gland No Color (10 Pieces per Package) Metric 6-12mm M20 Metal
Cable Accessories Cable Gland Brass Silver Nickel
CABLE GLAND, M20X1.5, BRASS, 6-12MM; Thread Size:M20 x 1.5; Cable Diameter Min:6mm; Cable Diameter Max:12mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP66, IP68; Product Range:FIT MES SeriesRoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • MES20-NC080
  • MES20NC080