Alpha Wire M33502 SL001

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.28mm 300VAC Slate 304.8m Spool
$ 434.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M33502 SL001.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+69.23%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire M33502 SL001 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.28mm 300VAC Slate 304.8m Spool
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 18AWG/2C TC, UNSHIELDED, AWM 2509, PVC SLATE
AE C&C, M33502 SLATE 1000 FT 2CDR18AWG (16/30) Removed 4/21/23
UNSHLD CABLE, 2COND, 0.81MM2, 305M;
MULTICORED, 18AWG, PVC, 1000FT; Cable Shielding:Unshielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Jacket Color:Slate; Jacket Material:PVCRoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M33502-SL001
  • M33502SL001