Alpha Wire M13302 SL005

2 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 100.0' 30.5m 22AWG 300V -20C~80C
$ 36.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M13302 SL005.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-4.21%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire M13302 SL005 provided by its distributors.

2 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 100.0' 30.5m 22AWG 300V -20C~80C
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 22AWG 4.67mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi Conductor Cable 2Conductor 22AWG
AE C&C, M13302 SLATE 100 FT 2CDR22AWG (7/30) Removed 4/21/23
MULTICONDUCTOR CABLE,2C,22AWG, SLATE
UNSHLD CABLE, 2COND, 0.35MM2, 30M;
Unshld Cable, 2Cond, 0.35Mm2, 30M; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:22Awg; Conductor Area Csa:0.35Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Jacket Color:Slate; Product Range:- Rohs Compliant: Yes |Alpha Wire M13302 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13302-SL005
  • M13302SL005