Alpha Wire M13106 SL005

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 214.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M13106 SL005.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire M13106 SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 22AWG 12Conductors Tinned Copper
MULTICONDUCTOR CABLE,12C,6 PAIR TWISTED,22AWG, FOIL SHIELD, SLATE
AE C&C, M13106 SLATE 100 FT 6PR22AWG (7/30)IND Removed 4/21/23
SHLD MULTIPAIR, 6 PAIR, 22AWG, 30M;
MULT-PAIR 12 22AWG SLATE 30.5M
SHLD MULTIPAIR, 22AWG, PVC, 100FT; Cable Shielding:Shielded; No. of Pairs:6 Pair; Wire Gauge:22AWG; Conductor Area CSA:0.35mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30m; Jacket Color:Slate; Voltage Rating:300V RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13106-SL005
  • M13106SL005