Alpha Wire HUKIT40 NC032

Hu Wire Pvc, HUKIT40 No Color Each 24AWG Wh, Bk, Rd, Gr, Bl 100FT Ea Removed 4/21/23
$ 304.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HUKIT40 NC032.

JRH Electronics

Datasheet1 page20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.92%

Descriptions

Descriptions of Alpha Wire HUKIT40 NC032 provided by its distributors.

HU WIRE PVC, HUKIT40 NO COLOR EACH 24AWG WH,BK,RD,GR,BL 100FT EA Removed 4/21/23
HOOK UP WIRE KIT, UL1007/1569, 24AWG; Kit Contents: White,Black,Red,Green & Blue with Cut/Strip Tool; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Hook-Up Wire Kit; Kit Contents:Five 100 Spools Of 24Awg 7X32 Ul 1007/1569, Csa Tr-64 Hook Up Wire In White, Black, Red, Green, Blue, Dispenser Rack And Cut/Strip Tool; Product Range:- Rohs Compliant: Yes |Alpha Wire HUKIT40 NC032
Wire Code = 3050 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Jacket Colour = Multicolour / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL 1007 / Standards Met = CSA TR 64

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUKIT40 NC032.
  • HUKIT40-NC032
  • HUKIT40NC032