Alpha Wire HPM16 BK080

Hole Plug, Gray, Polyamide 6, M16, Outer Diameter 20.0000 Mm, Hpm Series
$ 5.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HPM16 BK080.

TME

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-16.21%

Descriptions

Descriptions of Alpha Wire HPM16 BK080 provided by its distributors.

HOLE PLUG, GRAY, POLYAMIDE 6, M16, OUTER DIAMETER 20.0000 MM, HPM SERIES
HOLE PLUG, M16X1.5, PA 6, 20MM, BLK,PK10; Plug Material: Nylon 6 (Polyamide 6); Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; External Diameter: 20mm; Product Range: Fit HPM Series; SVHC: No SVHC (15-Jan-2019)
Plug Material = Polyamide (PA) / Plug Diameter mm = 20 / Plug Colour = Black / Hole Diameter mm = 16 / Threaded / Unthreaded = Threaded / Thread Depth mm = 7 / Colour Coding = RAL 9005 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Thread Size = M16 x 1.5 / IP Rating = IP66

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPM16-BK080
  • HPM16BK080