Alpha Wire FIT-SLV-26 CL076

FITSLV26 Clear 1C Pc/pkg FSLV26 CL076
$ 3.703
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-SLV-26 CL076.

Farnell

Datasheet3 pages17 years ago

element14

Related Parts

0327 Series Gold over Nickel 8 Amp Pin Receptacle w/ No Tail
Keystone1417
Micro Jack; Solder Mount; Length .206; Pin Size .032-.046; Gold Plate
Keystone1998-3
MICRO PIN, PIN SIZE .02",.37" LONG, SOLDER MOUNT, BRASS, GOLD PLATE
0.022 ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder Pin Receptacle Connector"
Keystone1433
MICRO JACK, SOLDER MOUNT, LENGTH .161, PIN SIZE .015-.025, TIN PLATE
0.084 ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder Pin Receptacle Connector"

Descriptions

Descriptions of Alpha Wire FIT-SLV-26 CL076 provided by its distributors.

FITSLV26 CLEAR 1C PC/PKG FSLV26 CL076
Terminal; Connector Type:Solder Sleeve; Insulator Material:Kynar; Insulator Color:Clear; Series:FIT-SLV; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Clear; Inner Diameter Max:0.300"Y RoHS Compliant: No
SOLDER SLEEVE, CLR, 7.6/7.1MM, PK100; Connector Type: Terminator; Internal Diameter: 7.1mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 19.05mm; Wire Gauge: -; Product Range: FIT® SLV Series; SVHC: No SVHC (15-Jan-2019); Accessory Type: Fit® Heat Shrinkable Solder Sleeve; Length: 19.05mm; Termination Method: Solder

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-SLV-26CL076
  • FIT-SLV26-CL076
  • FITSLV26 CL076
  • FITSLV26-CL-076