Alpha Wire FIT-SLV-24 CL076

FIT Heat Shrinkable Tubing SHRNKABLE SOLDR SLEV 100 PC PKG.CLEAR
$ 2.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-SLV-24 CL076.

element14 APAC

Datasheet3 pages17 years ago

element14

Descriptions

Descriptions of Alpha Wire FIT-SLV-24 CL076 provided by its distributors.

FIT Heat Shrinkable Tubing SHRNKABLE SOLDR SLEV 100 PC PKG.CLEAR
SOLDER SLEEVE, Clear, 5.1/4.6mm, Pack 100; Connector Type:Terminator; Internal Diameter:4.6mm; Insulator Colour:Blue (Transparent);
Terminal; Connector Type:Solder Sleeve; Insulator Material:Kynar; Insulator Color:Clear; Series:FIT-SLV; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Clear; Inner Diameter Max:0.200"Y RoHS Compliant: No
SOLDER SLEEVE, CLR, 5.1/4.6MM, PK100; I.D. Supplied - Metric:5.08mm; I.D. Supplied - Imperial:0.2"; Shrink Ratio:-; Shrink Tubing / Boot Material:PVDF (Polyvinylidene Fluoride); Shrink Tubing / Boot Colour:Transparent; Total Length - Metric:15.88mm; Total Length - Imperial:0.625"; For Use With:Cables & Wires; Accessory Type:Heat Shrinkable Tube

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-SLV-24CL076
  • FIT-SLV24-CL076
  • FITSLV24 CL076
  • FITSLV24-CL076