Alpha Wire FIT-221-3/8 RD024

HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2: 1 Shrink Ratio, RED
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-3/8 RD024.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-06-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4003-2
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2.5:1 Shrink Ratio, RED
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, RED
TE Connectivity / RaychemVERSAFIT-1/4-2-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Thin Spool
TE Connectivity / RaychemDWP-125-3/4-2-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Stick
Alpha WireFIT2213/8 RD103
HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio, RED
TE Connectivity / RaychemCB5340-000
Heat Shrink Tubing & Sleeves SST-48-07/RED/226/NM CB5151-000

Descriptions

Descriptions of Alpha Wire FIT-221-3/8 RD024 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio, RED
HEAT-SHRINK TUBING, 0.375IN ID, RED, 35FT ; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
FIT2213/8 RED 35 FT F2213/8 RD024
HEATSHRINK, 2: 1, RED, 9.53MM, 10.67M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.375"; I.D. Supplied - Metric: 9.53mm; Shrink Tubing / Boot Colour: Red; Length - Imperial: 35ft; Length - Metric: 10.67m; I.D. Recovered Max - Imperial: 0.187"; I.D. Recovered Max - Metric: 4.75mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 9.53mm; Cable Diameter Min: 4.75mm; Colour: Red; I.D. Max Recovered: 4.75mm; I.D. Supplied: 9.53mm; Internal Diameter: 9.53mm; Length, Imperial: 35ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-3/8-RD024
  • FIT-221-3/8RD024
  • FIT-2213/8 RD024
  • FIT221-3/8-RD024
  • FIT2213/8 RD024
  • FIT2213/8RD024