Alpha Wire FIT-221-3/8 GR004

HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2: 1 Shrink Ratio, GREEN
$ 89.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-3/8 GR004.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire FIT-221-3/8 GR004 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio, GREEN
Heat Shrink Tubing, 3/8IN, 2:1, XLPO, 200FT, Green
FIT2213/8 GREEN 200 FT F2213/8 GR004
HEATSHRINK, 2: 1, GRN, 9.53MM, 60.9M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.375"; I.D. Supplied - Metric: 9.53mm; Shrink Tubing / Boot Colour: Green; Length - Imperial: 200ft; Length - Metric: 60.9m; I.D. Recovered Max - Imperial: 0.187"; I.D. Recovered Max - Metric: 4.75mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 9.53mm; Cable Diameter Min: 4.75mm; Colour: Green; I.D. Max Recovered: 4.75mm; I.D. Supplied: 9.53mm; Internal Diameter: 9.53mm; Length, Imperial: 200ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-3/8-GR004
  • FIT-221-3/8GR004
  • FIT2213/8 GR004
  • FIT2213/8GR004