Alpha Wire FIT-221-1/16 RD103

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2: 1 Shrink Ratio, RED
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-1/16 RD103.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4003-2
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2.5:1 Shrink Ratio, RED
TE Connectivity / RaychemVERSAFIT-1/4-2-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Thin Spool
TE Connectivity / RaychemVERSAFIT-3/8-2-SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.76 ID Before Shrink, 2:1 Shrink Ratio, RED
Alpha WireFIT2213/8 RD103
HEAT SHRINK TUBE, POLYOLEFIN, 9.525 ID Before Shrink, 2:1 Shrink Ratio, RED
HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, RED
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, RED

Descriptions

Descriptions of Alpha Wire FIT-221-1/16 RD103 provided by its distributors.

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, RED
Heat Shrink Tubing, 1/16IN, 2:1, Red, XLPO, 4FT(x25)
FIT-221 Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Red; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA; Inner Diameter Max Recovered:0.031"; Inner Diameter Min Supplied:0.063"; MIL SPEC:MIL-DTL-23053/5C, Class 1, 2 ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, RED, 1.6MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.062"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Red; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.031"; I.D. Recovered Max - Metric: 0.79mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 1.6mm; Cable Diameter Min: 0.78mm; Colour: Red; I.D. Max Recovered: 0.79mm; I.D. Supplied: 1.6mm; Internal Diameter: 1.6mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.43mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-1/16-RD103
  • FIT-221-1/16RD103
  • FIT2211/16 RD103
  • FIT2211/16RD103