Alpha Wire F2213/4-WH026

Fit Shrink Tubing White 24 Feet Irradiated Polyolefin 0.750" Diameter 2 to 1 Shrink Ratio
$ 58.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/4-WH026.

Newark

Datasheet4 pages9 years ago

Related Parts

Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 4 ft. long; White
TE Connectivity / RaychemVERSAFIT-1/2-9-FSP
Heat Shrink Tubing and Sleeves HS-TBG .54" WH PRICE PER FT
TE Connectivity / Raychem939259-000
Cable Accessories Heat Shrinkable Tubing Polyolefin White Flat Spooled
TE Connectivity / RaychemVERSAFIT-3/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
HEATSHRK FP301 3/8"X0.5" 50=50PC
HEATSHRINK FP301 1" 100' WHT

Descriptions

Descriptions of Alpha Wire F2213/4-WH026 provided by its distributors.

Fit Shrink Tubing White 24 Feet Irradiated Polyolefin 0.750" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing White Polyolefin Non-Lined 24.00 ft
Heat Shrink Tubing, 19.1Mm Id, Po, White, 24Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.752"; I.d. Supplied - Metric:19.1Mm; Shrink Tubing/Boot Colour:White; Length - Imperial:24Ft; Length - Metric:7.3M; Colour:White Rohs Compliant: Yes |Alpha Wire F2213/4 WH026

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/4 WH026
  • F2213/4WH026