Alpha Wire F2213/32 BK005

Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
$ 90.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/32 BK005.

Newark

Datasheet4 pages9 years ago

Herman ProAV

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.99%

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
PanduitHSTT09-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV09-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Alpha Wire F2213/32 BK005 provided by its distributors.

Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT®
Heat Shrink Tubing Black Polyolefin Non-Lined 100.00 ft
HEATSHRINK, 2: 1, BLK, 2.36MM, 30.5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.092"; I.D. Supplied - Metric: 2.36mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/32-BK005
  • F2213/32BK005