Alpha Wire DR0400105 SL355

ALPHA CONNECT, DR0400105 SLATE 0.6M M12M STR to CUT 22AWG 04POL Removed 4/21/23
$ 12.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire DR0400105 SL355.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Electro Sonic

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-12

Descriptions

Descriptions of Alpha Wire DR0400105 SL355 provided by its distributors.

ALPHA CONNECT, DR0400105 SLATE 0.6M M12M STR to CUT 22AWG 04POL Removed 4/21/23
CABLE ASSEMBLY, M12-A PLUG&CUT END,22AWG,4C, SLATE PVC JKT,0.6M L
CBL MALE TO WIRE LEAD 4POS 1.97'
SENSOR CORD, 4P M12 PLUG-FREE END, 0.6M; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 600mm; Cable Length - Imperial: 23.6"; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Sensor Straight 4 Position Plug; Connector Type B: Free End; No. of Positions: 4Ways

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR0400105-SL355
  • DR0400105SL355