Alpha Wire CST15 NC087

Conductive Single Sided Copper Foil Shielding Tape 2 Inch Wide 108 Feet Long
$ 1,380.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire CST15 NC087.

Newark

Datasheet3 pages9 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Related Parts

3M 1245 EMI embossed copper shielding tape with acrylic adhesive: 1 in x 18 yd
METALLIZED CLOTH TAPE, COPPER NICKEL WOVEN CONDUCTIVE ACRYLIC, 10.32 X 10
1182 Tape, 1182, EMI Shielding, Copper Foil, Double Coated, 1in x 18yds, 9 Rolls/Case

Descriptions

Descriptions of Alpha Wire CST15 NC087 provided by its distributors.

Conductive Single Sided Copper Foil Shielding Tape 2 Inch Wide 108 Feet Long
FIT ACCESSORIES, CST15 NO COLOR 36 YDS COPPER SHIELDING TAPE Removed 4/21/23
WIRE MANAGEMENT PRODUCTS EMI/RFI COPPER SHIELDING TAPE
TAPE, SHIELDING, COPPER, 0.003 IN., 1.5 IN., 36 YDS.
RF EMI SHIELDING TAPE 108'X1.5"
Tape, Foil Shield, Copper, 1.5Inx36Yd; Adhesive Type:Highly Pressure Sensitive Adhesive Seal; Tape Type:Copper; Conductivity:Conductive; Roll Length - Imperial:36Yard; Roll Length - Metric:32.92M; Tape Width - Imperial:1.5" Rohs Compliant: Yes |Alpha Wire CST15 NC087

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • CST15-NC087
  • CST15NC087