Alpha Wire B951032 GE321

Alpha Wire , Pro-Tekt, 0.09 mm2, 28 AWG
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire B951032 GE321.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire B951032 GE321 provided by its distributors.

Alpha Wire , Pro-Tekt, 0.09 mm2, 28 AWG
Wire And Cable
CABLE, 28AWG, 3 CORE, 50M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: Grey; No. of Max Strands x Strand Siz

Images

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • B951032GE321