Alpha Wire AZ201932 RD001

600V 20 AWG Red Hook Up Wire with ETFE Jacket on 1000 Foot Spool Put-Ups. Removed 4/21/23
$ 548.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire AZ201932 RD001.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireAZ221934 BK005
600V 22 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ221934 RD005
HU WIRE SPECIALTY, AZ221934 RED 100 FT, 22,19/34,.052,150C,600V, | Alpha Wire AZ221934 RD005
Alpha WireAZ221934 WH005
600V 22 AWG White Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23

Descriptions

Descriptions of Alpha Wire AZ201932 RD001 provided by its distributors.

600V 20 AWG Red Hook Up Wire with ETFE Jacket on 1000 Foot Spool Put-Ups. Removed 4/21/23
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20AWG, 19/32 TC, 600V, AS22759/16, ETFE RED
HOOK-UP WIRE, 20AWG, RED, 305M;
Hook Up Wire, 1000Ft, 20Awg, Copper, Red; Jacket Material:Etfe; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:19 X 32Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.62Mm² Rohs Compliant: Yes |Alpha Wire AZ201932 RD001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ201932 RD001.
  • AZ201932-RD001
  • AZ201932RD001