Alpha Wire AZ201932 BR005

600V 20 AWG Brown Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
$ 68.685
Production

Price and Stock

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireAZ221934 BK005
600V 22 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ221934 RD005
HU WIRE SPECIALTY, AZ221934 RED 100 FT, 22,19/34,.052,150C,600V, | Alpha Wire AZ221934 RD005
Alpha WireAZ221934 WH005
600V 22 AWG White Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23

Descriptions

Descriptions of Alpha Wire AZ201932 BR005 provided by its distributors.

600V 20 AWG Brown Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20AWG, 19/32 TC, 600V, AS22759/16, ETFE BROWN
HOOK-UP WIRE, 20AWG, BROWN, 30M;
HOOK-UP STRND 20AWG BROWN 100'
Hook Up Wire, 100Ft, 20Awg Cu, Brown; Jacket Material:Etfe; Jacket Color:Brown; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ201932 BR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ201932-BR005
  • AZ201932BR005