Alpha Wire 9436 WH033

Coaxial Cable Spiral Serve Perfluoroalkoxy 36AWG 0.53mm 30VAC White 99.97m Spool
$ 386.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9436 WH033.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-95.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire 9436 WH033 provided by its distributors.

Coaxial Cable Spiral Serve Perfluoroalkoxy 36AWG 0.53mm 30VAC White 99.97m Spool
COAXIAL CABLE,50 OHM,10X BEND RADIUS, TC, 36 AWG, WHITE
Wire And Cable, 1 Conductor(s), 36AWG, 30V, Communication Cable
CABLE MICRO COAXIAL 36AWG 328.1'
Micro - Coax, 9436 WHITE 328 FT 36AWG 50OHM PFA Removed 4/21/23
Alpha Wire Micro Coax, 100m, 50
Coax Cable, 0.014Mm2, Wht, 100M; Coaxial Cable Type:-; Conductor Area Csa:0.014Mm²; Conductor Material:Tinned Copper; External Diameter:0.53Mm; Impedance:50Ohm; Jacket Color:White; Jacket Material:Pfa; Product Range:- Rohs Compliant: Yes |Alpha Wire 9436 WH033
Strands = 7 / Jacket Material = PFA / Jacket Colour = White / Original Packaging m = 100 / Cross-Section AWG AWG = 36 / Reel Length m = 100 / Type = Coax / Voltage Rating V = 30 / Jacket Diameter mm = 0.53 / Shield Material = Tinned Copper / Operating Temperature Max. °C = 150 / Conductor Material = Tinned Copper / Operating Temperature Min. °C = -70 / Characteristic Impedance Ohm = 50 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9436-WH033
  • 9436WH033