Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9058 BK005

Cable Coaxial RG-58 20AWG 100
$ 85.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9058 BK005.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9058 BK005 provided by its distributors.

CABLE COAXIAL RG-58 20AWG 100
AE COAX, 9058 BLACK 100FT 20AWG RG58/U 53OHM PE Removed 4/21/23
Cross Referenced to ALPHA WIRE CORP. - Part: ALP9058-BLK-100FT
Coaxial Cable; Spool Length (Imperial):100ft; Conductor Size AWG:20; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper; Coaxial RG/U Type:58; Impedance:53ohm ;RoHS Compliant: Yes
CABLE, COAX RG58/U BLACK 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Coaxial; Wire Size, AWG:20AWG; Conductor Area CSA:0.52mm²; Primary Insulation Material:PE; Conductor Make-up:19 / 0.18mm; Conductor Material:Tinned Copper; External Diameter:4.9mm; Attenuation @ 100MHz:16.1dB; Attenuation @ 10MHz:4.5dB; Attenuation @ 1MHz:1.4dB; Attenuation @ 200MHz:23.9dB; Attenuation @ 400MHz:37.7dB; Attenuation @ 50MHz:10.8dB; Core-Screen Capacitance:101pF/m; Impedance:50ohm; Secondary Insulation Material:PVC; Velocity of Propagation:66%

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9058 BK005.
  • 9058-BK005
  • 9058BK005