Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 4935-BB-48

Pomona 4935-BB-48 SMA to BNC Cable Assembly, 48“ Cable Length, RG316/U, 335 V, 4935 Series
$ 82.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4935-BB-48.

Newark

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Pomona Electronics2249-K-60
Pomona 2249-K-60 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 60” Long, 2249 Series
Phoenix Contact2867254
RF Cable Assemblies RAD-CON-MCX-N-SS
Crystek CrystalsCCSMA-MM-SS402-36
RF COAX CABLE ASSEMBLY;SS 402;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;36 IN. | Crystek Corporation CCSMA-MM-SS402-36
Crystek CrystalsCCSMA-MM-LL142-36
RF COAX CABLE ASSEMBLY;LL142;50 OHM;SMA/SMA, STRAIGHT MALE/STRAIGHT MALE;36 IN. | Crystek Corporation CCSMA-MM-LL142-36

Descriptions

Descriptions of Pomona Electronics 4935-BB-48 provided by its distributors.

Pomona 4935-BB-48 SMA to BNC Cable Assembly, 48“ Cable Length, RG316/U, 335 V, 4935 Series
Pomona RG316/Ucoaxial cable, 1.22mlong, BNCPublic penetrationSMAMale plug, 50 Ω
CABLE ASSEMBLY, BNC PLUG, SMA PLUG, RG-316/U CBL, 48", 26 AWG, SCCS, 7X0.0067 STR
Cable Assembly Coaxial 1.219m 26AWG BNC to SMA M-M
RF CABLE ASSY, BNC PLUG-SMA PLUG, 1.2M; Coaxial Cable Type: RG316/U; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Metric: 1.2m; Jacket Colour: Brown; Product Range: 4935 Series; SVHC: No SVHC (15-Jan-2019); Co

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4935-BB-48.
  • 4935BB48