Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9188A WH005

Cable, Coaxial; 25 AWG; 7/0.0067; 0.106 in.; TFE Tape; TFE; White; 28.3 pF/ft.
$ 334.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9188A WH005.

Electro Sonic

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.40%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK001
Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
Alpha Wire9178B CL005
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 1.9mm 750VAC Clear 30.48m Spool
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9188A WH005 provided by its distributors.

Cable, Coaxial; 25 AWG; 7/0.0067; 0.106 in.; TFE Tape; TFE; White; 28.3 pF/ft.
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.79mm White 30.48m Spool
Wire And Cable, 1 Conductor(s), 25AWG, 900V, Communication Cable
Co-Axial Cable 25AWG COAXIAL CBLE
CABLE COAXIAL RG-188A 25AWG 100'
Coaxial Cables 25AWG 1C SHIELD 100ft SPOOL WHT
CABLE COAXIAL RG188A 25AWG 100'
COAX CABLE, RG188A, 25AWG, 50 OHM, 30M;
AE COAX, 9188A WHITE 100 FT 25AWG RG188A/U 50OHM TFE
Coaxial Cable; Spool Length (Imperial):100ft; Conductor Size AWG:25; Jacket Color:White; Jacket Material:Teflon; No. Strands x Strand Size:7 x 0.0067; Conductor Material:Steel; Coaxial RG/U Type:188A; Conductor Plating:Silver/Copper RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9188A-WH005
  • 9188AWH005